Vishay PTF65200K00BZEK

Fixed Resistor, Metal Film, 0.25W, 200000ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 7.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTF65200K00BZEK.

IHS

Datasheet4 pages9 years ago

X-ON

Inventory History

3 month trend:
-23.91%

CAD Models

Download Vishay PTF65200K00BZEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.538
$ 6.217
$ 6.217
Stock
105
1,000
1,000
Authorized Distributors
3
1
1
Resistance
200 kΩ
200 kΩ
200 kΩ
Mount
Through Hole
-
-
Case/Package
Metal
-
-
Tolerance
0.1 %
0.05 %
0.05 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
5 ppm/°C
5 ppm/°C
5 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2000-10-24
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.125W, 200000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 200000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 200000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Military MIL-R-10509/7RN55 Axial Axial Through Hole Resistor ±0.1% ±50ppm/C 200kOhms 0.125W 1/8W
TE Connectivity / AMP1-1879642-8
Fixed Resistor, Thin Film, 0.25W, 200000ohm, 350V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879666-8
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 200kOhm 0.25W 1/4W

Descriptions

Descriptions of Vishay PTF65200K00BZEK provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 200000ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole 1/4watt 200Kohms .1% 5ppm
RES 200K OHM 1/4W 0.1% AXIAL
PTF-65 200K .1% T-16 EK e3
200K¦¸ ¡À0.1% 250mW ¡À5ppm/¡æ 9.53mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric