Vishay PTF5650R000AYR6

Fixed Resistor, Metal Film, 0.125W, 50ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount
$ 4.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTF5650R000AYR6.

IHS

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+187%

CAD Models

Download Vishay PTF5650R000AYR6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.285
$ 12.257
Stock
5,342
232
Authorized Distributors
4
2
Resistance
50 Ω
50 Ω
Mount
Through Hole
Through Hole
Case/Package
Metal
Conformal
Tolerance
0.05 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-09-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 50ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 50ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 50ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 50ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 50ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Ohmite43F50RE
Fixed Resistor, Wire Wound, 3W, 50ohm, 200V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay PTF5650R000AYR6 provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 50ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount
Ptf56, 50 Ohm, +/- 0.05% , 10 Ppm |Vishay PTF5650R000AYR6
50¦¸ ¡À0.05% 125mW ¡À10ppm/¡æ 6.35mm
PTF-56 50 .05% T-13 RE6

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric