Vishay PTF5640K000BYEB

Fixed Resistor, Metal Film, 0.125W, 40000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
$ 2.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTF5640K000BYEB.

IHS

Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

Future Electronics

Inventory History

3 month trend:
-0.05%

CAD Models

Download Vishay PTF5640K000BYEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.126
$ 2.99
Stock
16,440
4,347
Authorized Distributors
6
6
Resistance
40 kΩ
40 kΩ
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2015-05-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Metal Film, 0.1W, 40000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 42200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 40200ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879665-2
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 42.2kOhm 0.25W 1/4W
Fixed Resistor, Metal Film, 0.1W, 41200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 43200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PTF5640K000BYEB provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 40000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Resistor,metal Film,40Kohms,300Wv,.1+/-% Tol,-10,10Ppm-Tc |Vishay PTF5640K000BYEB
PTF Series 40 kO ±0.1% 0.125 W ±10 ppm/°C Axial Metal Film Resistor
Res Metal Film 40K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Epoxy AXL T/R
Metal Film Resistors - Through Hole 1/8watt 40Kohms .1% 10ppm
Conformal through hole resistor 0.1% 10ppm/C 40kOhm 125mW

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric