Vishay PTF56350R00BZEB

Fixed Resistor, Metal Film, 0.125W, 350ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 4.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTF56350R00BZEB.

IHS

Datasheet4 pages9 years ago

Farnell

Inventory History

3 month trend:
-75.00%

CAD Models

Download Vishay PTF56350R00BZEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.58
$ 3.736
Stock
1,000
73,875
Authorized Distributors
3
6
Resistance
350 Ω
350 Ω
Mount
-
-
Case/Package
Conformal
Conformal
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
5 ppm/°C
5 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay PTF56350R00BZEB provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 350ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
PTF-56 350 .1% T-16 EB e3
350 OHM .1% .125W 5PPM
METAL FILM RESISTOR 125MW; Resistance:350ohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:300V; Temperature Coefficient:± 5ppm/°C; Resistor Element Material:Metal Film; Resistor Terminals:Axial Leaded; Resistor Mounting:Through Hole; Operating Temperature Range:-55°C to +150°C; Series:PTF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric