
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | PTF562K0000BYEK | 348 | 1 | Bulk | 19h | |||||||
| DigiKey | 541-PTF562K0000BYEK-ND | 377 | 1 | Bulk | ||||||||
| TTI | PTF562K0000BYEK | 1,100 | 100 | Bulk | 7h | |||||||
| Newark | PTF562K0000BYEK | 0 | 100 | |||||||||
| Avnet | PTF562K0000BYEK | 0 | 100 | 8h |
Download Vishay PTF562K0000BYEK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay PTF562K0000BYEK provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: