Vishay PTF56200K00FZBF

Fixed Resistor, Metal Film, 85W, 200000ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 11.052
Production

Price and Stock

DistributorSKUMinPkg
AvnetPTF56200K00FZBF0100
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTF56200K00FZBF.

IHS

Datasheet4 pages9 years ago

Newark

Mouser

Alternate Parts

Price @ 1000
$ 11.052
$ 2.586
Stock
0
16,510
Authorized Distributors
1
3
Resistance
200 kΩ
200 kΩ
Mount
Through Hole
-
Case/Package
Conformal
Axial
Tolerance
1 %
1 %
Power Rating
85 W
85 W
Composition
Metal Film
Metal Film
Temperature Coefficient
5 ppm/°C
5 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.1W, 200000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 200000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 200000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 200000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PTF56200K00FZBF provided by its distributors.

Fixed Resistor, Metal Film, 85W, 200000ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount
1/8W Precision Metal Film Resistors 1/8WATT 200KOHMS 1%
PTF-56 200K 1% T-16 B14
200K OHM 1% 5PPM 1/8W
Resistor, Metal Film, 200Kohm, 125Mw, 1%; Resistance:200Kohm; Product Range:Ptf Series; Power Rating:125Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:300V; Resistor Technology:Metal Film Rohs Compliant: No |Vishay PTF56200K00FZBF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric