Vishay PTF561K0000FZEB

Fixed Resistor, Metal Film, 85W, 1000ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 2.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTF561K0000FZEB.

IHS

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay PTF561K0000FZEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.22
$ 8.77
Stock
16,458
3,094
Authorized Distributors
6
5
Resistance
1 kΩ
1 kΩ
Mount
-
Through Hole
Case/Package
Axial
Metal
Tolerance
1 %
1 %
Power Rating
85 W
85 W
Composition
Metal Film
Metal Film
Temperature Coefficient
5 ppm/°C
5 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-09-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Metal Film Resistors 1kΩ 600mW ±50ppm/℃ ±1% Plugin,D2.5xL6.5mm Through Hole Resistors ROHS
TE Connectivity / AMP1622700-1
Fixed Resistor, Thin Film, 0.75W, 1000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNMF14FTC1K00
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-1K
RES 1K OHM 1% 1/4W AXIAL / 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Descriptions

Descriptions of Vishay PTF561K0000FZEB provided by its distributors.

Fixed Resistor, Metal Film, 85W, 1000ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount
PTF FIXED RESISTOR Axial Through Hole Resistor ±1% ±5ppm/C 1kOhm 0.125W 1/8W
Res Metal Film 1K Ohm 1% 0.125W(1/8W) ±5ppm/C Epoxy AXL T/R
1K¦¸ ¡À1% 125mW ¡À5ppm/¡æ ,D2.3XL6.4MM 6.35mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric