
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-PTF561K0000BXR6CT-ND | 1,000 | 1 | Cut Tape | ||||||||
| Avnet | PTF561K0000BXR6 | 0 | 1K | 7h | ||||||||
| Arrow Electronics | PTF561K0000BXR6 | 0 | 1K | |||||||||
| Mouser | 71-PTF561K0000BXR6 | 739 | 1 | Tape & Reel | ||||||||
| UnikeyIC | PTF561K0000BXR6 | 1,000 | 1K | 4h |
Download datasheets and manufacturer documentation for Vishay PTF561K0000BXR6.
Download Vishay PTF561K0000BXR6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay PTF561K0000BXR6 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay PTF561K0000BXR6.