TE Connectivity H81K0BYA

TE Connectivity 9-1879663-4 Resistor Metal Film Through Hole H8 1K0 0.1% 15PPM
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H81K0BYA.

Electro Sonic

Datasheet4 pages7 years ago

Master Electronics

TE Connectivity

Arrow Electronics

Burklin Elektronik

Inventory History

3 month trend:
+52.64%

CAD Models

Download TE Connectivity H81K0BYA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity2-1676913-6
Resistor, 1 kOhm, ± 0.1%, 250 mW, Axial Leaded, 500 V, Metal Film, Precision
TE ConnectivityH81K02BYA
HOLCO SERIES AXIAL METAL FILM RESISTOR 1.02KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP9-1879663-2
Fixed Resistor, Thin Film, 0.25W, 953ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT1K00
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K00
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1K00
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity2-1676913-6
Resistor, 1 kOhm, ± 0.1%, 250 mW, Axial Leaded, 500 V, Metal Film, Precision
Fixed Resistor, Metal Film, 0.125W, 1000ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B931RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 931OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.6W, 1000ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityH81K0BDA
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H81K0BYA provided by its distributors.

TE Connectivity 9-1879663-4 Resistor Metal Film Through Hole H8 1K0 0.1% 15PPM
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR Holco Holsworthy 0.098Diax0.283L 2.50mmx7.20mm 0.25W 1/4W 1kOhm ±15ppm/C
HOLCO SERIES AXIAL METAL FILM RESISTOR 1KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Res Metal Film 1K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered
Avnet Japan
Resistor, 1Kohm, 250Mw, 0.1%, Axial; |Te Connectivity Holsworthy H81K0BYA
Metal film resistor, 1 kΩ, 0.25 W, ±0.1 %, 9-1879663-4
H8 1K0 0.1% 15PPM Resistance Value: 1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 1K Ω Thin Film Precision Resistor .1 % | Part Number: H81K0BYA | Internal Number: 9-1879663-4 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879663-4