Vishay PTF5610K000FZEK

Fixed Resistor, Metal Film, 85W, 10000ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 3.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTF5610K000FZEK.

IHS

Datasheet4 pages9 years ago

X-ON

Newark

CAD Models

Download Vishay PTF5610K000FZEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.246
$ 2.537
$ 2.537
Stock
2,134
33,806
33,806
Authorized Distributors
3
5
5
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
85 W
85 W
85 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
5 ppm/°C
5 ppm/°C
5 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupMFR-12FTF52-9K09
Fixed Resistor, Metal Film, 0.1666W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD10K0
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-12FTF52-10K5
Fixed Resistor, Metal Film, 0.1666W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PTF5610K000FZEK provided by its distributors.

Fixed Resistor, Metal Film, 85W, 10000ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount
Metal through hole resistor 1% 5ppm/C 10kOhm 125mW
1/8W Precision Metal Film Resistors 1/8watt 10Kohms 1%
Metal Film Resistor; Power Rating:125mW; Resistance:10kohm; Resistance Tolerance:± 1%; Series:PTF; Operating Temperature Range:-55°C to +150°C; Resistor Element Material:Metal Film; Voltage Rating:300V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric