Vishay PTCCL17H401HBE

Ptc Cp Ldd 16D5 A400 265 140 B E3 |Vishay PTCCL17H401HBE
$ 1.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTCCL17H401HBE.

IHS

Datasheet6 pages14 years ago

_legacy Avnet

Inventory History

3 month trend:
+111%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-11-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Thermistor NTC 7 Ohm 20% 2-Pin Radial 3000K Bulk Automotive
B59840 Series 6 Ohm 330 mA ±25% PTC Thermistor for Overcurrent Protection
B59840 Series 6 Ohm 330 mA ±25 % PTC Thermistor for Overcurrent Protection
Ntc Cu 0.6 Ld Coded 6R8 5% Bulk E3 |Vishay NTCLE100E3688JB0
Thermistor NTC 6 Ohm 15% 2-Pin Radial Bulk
Thermistor NTC 6 Ohm 15% 2-Pin Radial Bulk

Descriptions

Descriptions of Vishay PTCCL17H401HBE provided by its distributors.

Ptc Cp Ldd 16D5 A400 265 140 B E3 |Vishay PTCCL17H401HBE
Thermistor PTC 6.6Ohm 20% 2-Pin Radial Bulk
PTC Thermistor, 6.6ohm, Through Hole Mount
PTCR 16,5mm 6,6R 20% 265V
PTC Thermistors 6.6 OHM 25%
6.6¦¸ 16.5mm*21.5mm
THERMISTOR PTC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric