THERMISTOR, PTC; Thermistor Type:PTC; Resistance:0.9ohm; Thermistor Tolerance:-20% to +20%; Operating Temperature Range:-40°C to +85°C; Thermistor Case Style:Radial Leaded; No. of Pins:2; Body Diameter:12.5mm; Current Max:11A; Current Temperature:25°C; Operating Temperature Max:+85°C; Operating Voltage:30V; Package / Case:Radial; Resistance Temperature:25°C; Resistance Tolerance:± 25%; Resistance Tolerance +:25%; Resistance Tolerance -:25%; Series:23816; Tripping Current:1380mA; Tripping Temperature:140°C; Voltage Rating V DC:30V