Bourns MF-SM075/60-2-99

SMD Resettable Fuse, PPTC, 2920 [7351 Metric], MF-SM, 60 V, 750 mA, 1.5 A, 300 ms
$ 0.495
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-SM075/60-2-99.

IHS

Datasheet6 pages8 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.45%

Alternate Parts

Price @ 1000
$ 0.495
$ 0.213
Stock
57,893
742,445
Authorized Distributors
4
6
Hold Current
750 mA
750 mA
Trip Current
1.5 A
1.5 A
Max Voltage Rating (DC)
-
-
Max Current Rating
10 A
10 A
Resistance
1 Ω
230 mΩ
Time to Trip
500 ms
300 ms

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-10-13
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

Littelfuse2920L075/60MR
PTC fuse, self-resetting, SMD 2920, 60 V (DC), 10 A, 1.5 A (trip), 750 mA (hold), 2920L075/60MR
Radial Lead Resettable Fuses 60V .75A-HD 40A MAX (R)
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 90V 10A 2.5W 60s 0.37Ohm Radial 11.9 X 3.6mm T/R Automotive
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 90V 10A 2.5W 60s 0.37Ohm Radial 11.9 X 3.6mm Bulk Automotive
Bel Fuse0ZRM0075AF1E
PTC Resettable Fuse 7.5A 120VDC/120VAC Bulk
Bel Fuse0ZCF0075AF2C
Resettable Fuse, PPTC, 2920 (7351 Metric), 0ZCF Series, 60 VDC, 750 mA, 1.5 A, 0.3 s

Descriptions

Descriptions of Bourns MF-SM075/60-2-99 provided by its distributors.

SMD Resettable Fuse, PPTC, 2920 [7351 Metric], MF-SM, 60 V, 750 mA, 1.5 A, 300 ms
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 10A 1.7W 0.3s 0.23Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive
PTC Resettable Fuse 10A 60V T/R
PTC Resettable Fuse, Surface Mount

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-SM075/60-2-99.