Vishay PTCCL05H940EBE

Ntc Thermistors, Ptc Cp Ldd 5D00 A094 060 140 B E3
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTCCL05H940EBE.

IHS

Datasheet6 pages14 years ago

Farnell

_legacy Avnet

element14 APAC

Future Electronics

Inventory History

3 month trend:
-4.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-11-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Thermistor PTC 65 Ohm 25% 2-Pin Radial Ammo Pack
Thermistor PTC 22 Ohm 10% 2-Pin Radial Bulk
PTC Thermistor, Through Hole Mount
PTGL Series 56 Ohm ±20% LS=5 mm Radial POSISTOR PTC Thermistor
Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 63V 85mA 20% 62Ohm
B59115 Series 16 Ohm 1.6 A ±25 % PTC Thermistor for Overcurrent Protection

Descriptions

Descriptions of Vishay PTCCL05H940EBE provided by its distributors.

NTC THERMISTORS, PTC CP LDD 5D00 A094 060 140 B E3
Thermistor PTC 50Ohm 20% 2-Pin Radial Bulk
PTC Thermistor, 50ohm, Through Hole Mount
PTC THERMISTOR, 50 OHM, 60V, TH;
PTC RESET FUSE 60V 94MA RADIAL
145mA 60V 800mA 94mA 50¦¸ 10mm
PTC Thermistor; Series:PTCCL; Thermistor Type:PTC; Resistance:50ohm; Operating Temp. Max:85°C; Operating Voltage Max:60V; Package/Case:Radial; Leaded Process Compatible:Yes; Operating Current:94mA ;RoHS Compliant: Yes
PTC Thermistor; Thermistor Type:PTC; Res; PTC Thermistor; Thermistor Type:PTC; Resistance:50ohm; Thermistor Tolerance:-20% to +20%; Operating Temperature Range:-40°C to +85°C; Operating Voltage Range:30V to 60V; Thermistor Case Style:Radial Leaded; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric