TDK B59115P1120A62

Resistor, Temperature Dependent, Ptc, 55 Ohm, Surface Mount, Chip, 1210, Rohs Compliant
$ 1.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59115P1120A62.

Newark

Datasheet10 pages16 years ago

_legacy Avnet

Future Electronics

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

PTC Resettable Fuse 0.065A(hold) 0.15A(trip) 220VAC 3A 0.15s Radial 9.8 X 5mm Bulk
PTC Resettable Fuse 0.065A(hold) 0.15A(trip) 220VAC 3A 0.15s Radial 9.8 X 5mm Bulk
Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 265V 70mA 20% 45Ohm
PTC fuse, self-resetting, SMD, 230 V (AC), 2.5 A, 150 mA (trip), 70 mA (hold), CMF-SDP75-2
Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 160V 70mA 25% 70Ohm
TE ConnectivityMICROSMD005F-2
Fuse;Resettable;0.05A;Sz 1210;Dims 0.135x0.11x0.034";SMT;30VDC;DCR 50 Ohms;PCB

Descriptions

Descriptions of TDK B59115P1120A62 provided by its distributors.

RESISTOR, TEMPERATURE DEPENDENT, PTC, 55ohm, SURFACE MOUNT, CHIP, 1210, ROHS COMPLIANT
B59115 Series 16 Ohm 1.6 A ±25 % PTC Thermistor for Overcurrent Protection
Thermistor PTC 55 Ohm 25% 2-Pin 3225 Surface Mount Solder Pad Blister T/R
Epcos 55Ohms 3225 Protection PTC Thermistor; 8 x 6.3 x 3.3mm
PTC THERMISTOR, 55OHM, 25%; Thermistor Type:PTC; Resistance:55ohm; Thermistor Tolerance:± 25%; Operating Temperature Range:-40°C to +125°C; Operating Voltage Range:80V; Thermistor Case Style:3225; No. of Pins:2

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59115-P1120-A62
  • B59115P1120A 62
  • B59115P1120A62.