Vishay PR03000202203JAC00

Fixed Resistor, Metal Film, 3W, 220000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000202203JAC00.

IHS

Datasheet19 pages2 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+50.48%

CAD Models

Download Vishay PR03000202203JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 220000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ220K
Axial FIXED RESISTOR ROX Neohm 0.217Diax0.630L 5.50mmx16.00mm 3W 220kOhm ±350ppm/C
Yageo GroupFMP200JT-52-220K
Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR200J220K
Through Hole Carbon Film Resistor, Cfr Series, 220 Kohm, 2 W, - 5%, 500 V, Axial Leaded

Descriptions

Descriptions of Vishay PR03000202203JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 220000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR03 Series Ø5.2x16.7mm 3 W 220 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor+D358
RES 220K OHM 3W 5% AXIAL / 220 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Axial FIXED RESISTOR PR03 0.205Diax0.657L 5.20mmx16.70mm 3W 220kOhm ±250ppm/C
Res Metal Film 220K Ohm 5% 3W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Resistor: power metal; THT; 5.2x19.5mm; 220kOhm; +-5%; 3W; 250ppm/ deg.C
RESISTOR, 220 KILOOHMS KILOOHMS, 3 W @ +70 C (COPPER), +/- 5%, 750 VDC (MAX.)
RESISTOR, METAL FILM, 220KOHM, 3W, 5%; Resistance:220kohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Series:5093; Temperature Coefficient:± 250ppm; Resistor Element Material:Metal Film ;RoHS Compliant: Yes
METAL FILM RESISTOR, 220 KOHM, 3 W, 5%;; METAL FILM RESISTOR, 220 KOHM, 3 W, 5%; Product Range:PR03 Series; Resistance:220kohm; Power Rating:3W; Resistance Tolerance: 5%; Voltage Rating:750V; Resistor Case Style:Axial L

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR03000202203JAC00.