Vishay PR03000202200JAC00

Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000202200JAC00.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+3.28%

CAD Models

Download Vishay PR03000202200JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 220ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 220ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 220ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity3-1625892-1
Fixed Resistor, Metal Oxide Film, 3W, 220ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT220R
Fixed Resistor, Metal Oxide Film, 2W, 220ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT220R
Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay PR03000202200JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
In a Pack of 10, Vishay 220O 3W Metal Film Resistor ±5% ±250ppm/°C PR03000202200JAC00
PR03 Series Ø5.2 x 16.7 mm 3 W 220 Ohm ±5% ±250+D325ppm/K Metal Film Leaded Resistor
RES 220 OHM 3W 5% AXIAL / 220 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Safety Metal Film
Res Metal Film 220 Ohm 5% 3W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, 220 OHMS, 3 W @ +70 C (COPPER), +/- 5%, 750 VDC (MAX.), AXIAL LEADED
METAL FILM RESISTOR, 220 OHM, 3 W, 5%; P; METAL FILM RESISTOR, 220 OHM, 3 W, 5%; Product Range:PR03 Series; Resistance:220ohm; Power Rating:3W; Resistance Tolerance: 5%; Voltage Rating:750V; Resistor Case Style:Axial Le

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR03000202200JAC00.