Vishay PR02000206200JA100

Fixed Resistor, Metal Film, 2W, 620ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000206200JA100.

IHS

Datasheet19 pages3 years ago

TME

Inventory History

3 month trend:
+19.31%

Alternate Parts

Price @ 1000
$ 0.094
$ 0.114
Stock
8,767
70,340
Authorized Distributors
6
6
Resistance
620 Ω
620 Ω
Mount
Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-08-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Stackpole ElectronicsRSMF2JT620R
Fixed Resistor, Metal Oxide Film, 2W, 620ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT620R
Fixed Resistor, Metal Oxide Film, 1W, 620ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 680ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1879228-1
Res Thin Film 680 Ohm 5% 2W ±200ppm/C Conformal Coated AXL Ammo
Fixed Resistor, Metal Film, 1W, 560ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 560ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR02000206200JA100 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 620ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 620 Ohm 5% 2W ±250ppm/C Conformal Coated AXL Automotive Ammo
PR02 Series Ø3.9 x 10 mm 2 W 620 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor
Resistor: power metal; THT; 3.9x12mm; 620Ohm; +-5%; 2W; 250ppm/ deg.C
BCC MF RES 2W 620R 5% AMMO 3.9X10 250PPM
620¦¸ ¡À5% 2W ¡À250ppm/¡æ 12mm*3.9mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric