Vishay PR02000205603JR500

Fixed Resistor, Metal Film, 2W, 560000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000205603JR500.

IHS

Datasheet19 pages2 years ago

Inventory History

3 month trend:
-6.54%

Alternate Parts

Price @ 1000
$ 0.112
$ 0.095
Stock
58,401
54,849
Authorized Distributors
5
6
Resistance
560 kΩ
560 kΩ
Mount
-
Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 560000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 560000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879353-2
Fixed Resistor, Metal Film, 2W, 560000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 560000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 560000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879353-2
Fixed Resistor, Metal Film, 2W, 560000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR02000205603JR500 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 560000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR PR02 0.154Diax0.394L 3.90mmx10.00mm 2W 560kOhm ±250ppm/C
Resistor;Metal Film;Res 560 Kilohms;Pwr-Rtg 2 W;Tol 5%;Axial;Ceramic Housed | BC Components / Vishay PR02000205603JR500
RES, METAL FILM, 560KOHM, 2W, 5%; Resistance:560kohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:500V; Series:5083; Temperature Coefficient:± 250ppm; Resistor Element Material:Metal Film ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric