Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR02000203608JA100

Fixed Resistor, Metal Film, 2W, 3.6ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000203608JA100.

IHS

Datasheet19 pages3 years ago

X-ON

TME

Inventory History

3 month trend:
-2.69%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.123
Stock
32,490
62,186
Authorized Distributors
6
6
Resistance
3.6 Ω
3.6 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-08-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Fixed Resistor, Metal Film, 3W, 3.3ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 3.9ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 3.3ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J3R3
Res, 3R3, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J3R3
TE ConnectivityROX2SJ3R3
Fixed Resistor, Metal Oxide Film, 2W, 3.3ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1625892-0
Fixed Resistor, Metal Oxide Film, 3W, 3.9ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR02000203608JA100 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 3.6ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 3.6 Ohm 5% 2W ±250ppm/C Conformal Coated AXL Automotive AEC-Q200 Ammo
Resistor: power metal; THT; 3.9x12mm; 3.6Ohm; +-5%; 2W; 250ppm/ deg.C
3.6Ω ±5% 2W ±250ppm/℃ Through hole mounting 12mm(Length)
Power Metal Film Leaded Resistors
Resistor Dimensions body ø x L: 3.9 x 12 mm Dimensions, wire connections ø x L: 0.8 x 24 mm Temperature range: -55 ... 155 °C Housing type: Axial No. per ammo pack: 1000 Resistor type: Metal Film Resistor Width, band: 65 mm Power Rating: 2 W Rated voltage: 500 V Resistance: 3.6 Ohm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric