Vishay PR02000201609JR500

Fixed Resistor, Metal Film, 2W, 16ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000201609JR500.

IHS

Datasheet19 pages3 years ago

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
-9.78%

Alternate Parts

Price @ 1000
$ 0.114
$ 0.08
Stock
26,143
4,160
Authorized Distributors
6
4
Resistance
16 Ω
16 Ω
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 15ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 15ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT15R0
Fixed Resistor, Metal Oxide Film, 2W, 15ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 15ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT15R0
Fixed Resistor, Metal Oxide Film, 1W, 15ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR200J15R
Fixed Resistor, Carbon Film, 2W, 15ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR02000201609JR500 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 16ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 16 Ohm 5% 2W ±250ppm/C Conformal Coated AXL Automotive T/R
RESISTOR;METAL FILM;RES 16 OHMS;PWR-RTG2 W;TOL 5%;AXIAL;CERAMIC HOUSED
PR02 Series Ø3.9 x 10 mm 2 W 16 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor
RESISTOR, METAL FILM, 16 OHM, 2 W, ± 5%;; RESISTOR, METAL FILM, 16 OHM, 2 W, ± 5%; Resistance:16ohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:500V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric