Vishay PR02000201600JA100

Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000201600JA100.

IHS

Datasheet19 pages3 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-6.64%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.114
Stock
5,031
26,453
Authorized Distributors
5
4
Resistance
160 Ω
160 Ω
Mount
Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-08-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 150ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT150R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 150Ohm 2W
Fixed Resistor, Metal Film, 0.5W, 160ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF12JT150R
Fixed Resistor, Metal Oxide Film, 0.5W, 150ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT160R
Fixed Resistor, Carbon Film, 0.25W, 160ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupRSF3WSJT-73-150R
Fixed Resistor, Metal Oxide Film, 3W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR02000201600JA100 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 160 Ohm 5% 2W ±250ppm/C Conformal Coated AXL Automotive Ammo
Metal film resistor, 160 Ω, 1.2 W, ±5 %
Power Metal Film Leaded Resistors
160¦¸ ¡À5% 2W ¡À250ppm/¡æ 12mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric