Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR02000201203JR500

Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000201203JR500.

IHS

Datasheet19 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
+147%

CAD Models

Download Vishay PR02000201203JR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.088
Stock
291,451
52,637
Authorized Distributors
6
6
Resistance
120 kΩ
120 kΩ
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 120000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 130000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 130000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625890-7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 120kOhm 2W
TE ConnectivityROX1SJ120K
Fixed Resistor, Metal Oxide Film, 1W, 120000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J120K
Res Carbon Film 120K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C AXL Ammo

Descriptions

Descriptions of Vishay PR02000201203JR500 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 120KOhm 5% 2W ±250ppm/°C Conformal Axial Thru-Hole T/R
Avnet Japan
Res Metal Film 120K Ohm 5% 2W ±250ppm/C Conformal Coated AXL Automotive AEC-Q200 T/R
Axial FIXED RESISTOR PR02 0.154Diax0.394L 3.90mmx10.00mm 2W 120kOhm ±250ppm/C
PR02 Series Ø3.9 x 10 mm 2 W 120 kOhm 5% 250 ppm/K Metal Film Leaded Resistor
RESISTOR, 120 KILOOHMS KILOOHMS, 2 W @ +70 C (COPPER), +/- 5%, 500 VDC (MAX.)
RESISTOR, METAL FILM, 120KOHM, 2W, 5%; Resistance:120kohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:500V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Series:PR02; No. of Pins:2
Metal Film Resistor, 120 Kohm, 2 W, 5%; Resistance:120Kohm; Product Range:Pr02 Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay PR02000201203JR500.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR02000201203JR500.