Vishay PR03000201303JAC00

Fixed Resistor, Metal Film, 3W, 130000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000201303JAC00.

IHS

Datasheet19 pages3 years ago

X-ON

Inventory History

3 month trend:
+9.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 130000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 120000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ120K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 120kOhm 3W
Stackpole ElectronicsCF14JT130K
Res Carbon Film 130K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
TE ConnectivityROX1SJ120K
Fixed Resistor, Metal Oxide Film, 1W, 120000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR03000201303JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 130000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
RESISTOR;METAL FILM;RES 130 KILOHMS;PWR-RTG 3 W;TOL 5%;AXIAL;CERAMIC HOUSED;CT
PR03 FIXED RESISTOR Axial Through Hole Resistor ±5% ±250ppm/C 130kOhm 3W
PR03 Series Ø5.2x16.7mm 3 W 130 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
Res Metal Film 130K Ohm 5% 3W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Chip Resistor, 130kΩ, ±5%, 3W, ±250ppm/°C, Through Hole, 16.7mm L
RESISTOR, METAL FILM, 130KOHM, 3W, 5%; Resistance:130kohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Series:PR03; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric