TE Connectivity ROX1SJ120K

Fixed Resistor, Metal Oxide Film, 1W, 120000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ120K.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet16 pages19 years ago

element14 APAC

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+73.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityROX3SJ120K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 120kOhm 3W
TE Connectivity / AMP1625890-7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 120kOhm 2W
TE ConnectivityCFR16J120K
Res Carbon Film 120K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C AXL Ammo
Stackpole ElectronicsCF14JT120K
Res Carbon Film 120K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCF12JT120K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 120kOhm 0.5W 1/2W
Stackpole ElectronicsCF14JT110K
Res Carbon Film 110K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Metal Film, 1W, 120000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625890-7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 120kOhm 2W
TE ConnectivityROX3SJ120K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 120kOhm 3W
Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 130000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J120K
Res Carbon Film 120K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C AXL Ammo

Descriptions

Descriptions of TE Connectivity ROX1SJ120K provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 120000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 120kOhm ±350ppm/C
RESISTOR, METAL OXIDE, RES 120 KILOHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Res Metal Oxide 120K Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Metal Film Resistors - Through Hole 1W SM M/OX 5% 120K
RES, 120K, 5%, 1W, AXIAL, METAL OXIDE; Resistance: 120kohm; Product Range: ROX Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Available until stocks are exhausted
1W SM M/OX 5% 120K Resistance Value: 120K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 120K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ120K | Internal Number: 1-1625885-5 | Alias Number: ROX1SJ120KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625885-5