TE Connectivity CFR16J120K

Res Carbon Film 120K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C AXL Ammo
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J120K.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CFR16J120K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsCF14JT120K
Res Carbon Film 120K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCF14JT110K
Res Carbon Film 110K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT130K
Res Carbon Film 130K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
TE ConnectivityCFR25J120K
Res Carbon Film 120K Ohm 5% 0.33W(1/3W) -700ppm/C to 0ppm/C Epoxy Resin AXL Ammo
TE ConnectivityLR0204F120K
Res, 120K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F120K
TE ConnectivityLR1F121K
Fixed Resistor, Thin Film, 0.6W, 121000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR16J120K provided by its distributors.

Res Carbon Film 120K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C AXL Ammo
Carbon Film Resistors-Through Hole Cfr16; |Te Connectivity Neohm CFR16J120K
RES, 120K, 5%, 250MW, AXIAL, CARBON FILM
Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Special Order: CFR16 5% 120K Resistance Value: 120K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 120K Ω Carbon Film General Purpose Resistor | Part Number: CFR16J120K | Internal Number: 1623927-7 | Alias Number: CFR16J120KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623927-7