Vishay PR02000201101JR500

Fixed Resistor, Metal Film, 2W, 1100ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000201101JR500.

IHS

Datasheet19 pages2 years ago

X-ON

Newark

Inventory History

3 month trend:
-19.60%

Alternate Parts

Price @ 1000
$ 0.114
$ 0.09
Stock
23,408
78,970
Authorized Distributors
5
6
Resistance
1.1 kΩ
1.1 kΩ
Mount
-
-
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 1100ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879352-6
Fixed Resistor, Metal Film, 2W, 1100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JA1K10
Fixed Resistor, Metal Oxide Film, 2W, 1100ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 1100ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879354-6
Fixed Resistor, Metal Film, 3W, 1100ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879350-0
Fixed Resistor, Metal Film, 1W, 1100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR02000201101JR500 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 1100ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 1.1K Ohm 5% 2W ±250ppm/°C Conformal Axial Thru-Hole T/R
Axial FIXED RESISTOR PR02 0.154Diax0.394L 3.90mmx10.00mm 2W 1.1kOhm ±250ppm/C
Resistor;Metal Film;Res 1.1 Kilohms;Pwr-Rtg 2 W;Tol 5%;Axial;Ceramic Housed | BC Components / Vishay PR02000201101JR500
RESISTOR, METAL FILM, 1.1 KOHM, 2 W, ± 5; RESISTOR, METAL FILM, 1.1 KOHM, 2 W, ± 5%; Resistance:1.1kohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:500V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric