Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR02000201000JR500

Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000201000JR500.

IHS

Datasheet19 pages3 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
+10.19%

CAD Models

Download Vishay PR02000201000JR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.095
Stock
142,923
205,166
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-08-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Stackpole ElectronicsRSMF2JT100R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 100Ohm 2W
Stackpole ElectronicsRSF2JT100R
Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT91R0
Fixed Resistor, Metal Oxide Film, 2W, 91ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1625888-1
Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR200J100R
100 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film

Descriptions

Descriptions of Vishay PR02000201000JR500 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Metal Film Resistors 100Ω 2W ±250ppm/℃ ±5% Plugin,D3.9xL10mm Through Hole Resistors ROHS
PR02 Series Ø3.9 x 10 mm 2 W 100 Ohm ±5% ±250 ppm/K Metal Film Leaded Resistor
Axial FIXED RESISTOR PR02 0.154Diax0.394L 3.90mmx10.00mm 2W 100Ohm ±250ppm/C
RESISTOR, 100 OHMS, 2 W @ +70 C (COPPER), +/- 5%, 500 VDC (MAX.), AXIAL LEADED
Res Metal Film 100 Ohm 5% 2W ±250ppm/°C Conformal AXL Thru-Hole T/R
Avnet Japan
RES MTLFLM 100 OHM 5% 2W 250PPM/ C AXL TH
RESISTOR, METAL FILM, 100 OHM, 2 W, ± 5%; RESISTOR, METAL FILM, 100 OHM, 2 W, ± 5%; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:500V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric