TE Connectivity CFR200J100R

100 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J100R.

element14 APAC

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago

Electro Sonic

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+5.67%

CAD Models

Download TE Connectivity CFR200J100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE ConnectivityCFR16J100R
RESISTOR, CARBON FILM, RES 100 OHMS, PWR-RTG 0.25 W, TOL 5%, AXIAL, CFR16J100R
TE ConnectivityCFR100J100R
Res Carbon Film 100 Ohm 5% 1W -500ppm/C to -100ppm/C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR50J100R
RES 100 OHM 5% 1/2W AXIAL / 100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Stackpole ElectronicsCF14JB100R
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB100R
Fixed Resistor, Carbon Film, 0.5W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT100R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 100Ohm 2W
Stackpole ElectronicsCF14JT100R
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J100R
Res Carbon Film 100 Ohm 5% 1W -500ppm/C to -100ppm/C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF18JT100R
Fixed Resistor, Carbon Film, 0.125W, 100ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-100R
CFR Series 0207 100 Ohm ±5% 0.25 W -350 to 500ppm/°C Axial Carbon Film Resistor
Stackpole ElectronicsCF12JT100R
Fixed Resistor, Carbon Film, 0.5W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J100R
RES 100 OHM 5% 1/2W AXIAL / 100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film

Descriptions

Descriptions of TE Connectivity CFR200J100R provided by its distributors.

100 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR200J100R
Fixed Resistor, Thin Film, 2W, 100ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
Res Carbon Film 100 Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Chip Resistor, TH, DIP, 100Ω ±5% 2W -450ppm/°C~0ppm/°C 16mm L
CFR200 5% 100R Resistance Value: 100 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 100 Ω Carbon Film General Purpose Resistor | Part Number: CFR200J100R | Internal Number: 1623929-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623929-2
  • CFR200J100R.