Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics RSMF2JT91R0

Fixed Resistor, Metal Oxide Film, 2W, 91ohm, 350V, 5% +/-Tol, Through Hole Mount

$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSMF2JT91R0.

IHS

Datasheet9 pages3 years ago

Stackpole Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-0.65%

CAD Models

Download Stackpole Electronics RSMF2JT91R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.051
Stock
21,346
1
Authorized Distributors
6
4
Resistance
91 Ω
91 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsRSMF2JT100R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 100Ohm 2W
Stackpole ElectronicsRSF2JT100R
Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT82R0
Fixed Resistor, Metal Oxide Film, 2W, 82ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Oxide Film, 1W, 100ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 91ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity7-1625890-1
Resistor, Metal Oxide, Res 82 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ82R

Descriptions

Descriptions of Stackpole Electronics RSMF2JT91R0 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 91ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Metal Oxide 91 Ohm 5% 2W ±200ppm/C Conformal Coated AXL T/R
RSMF Series 2 W 91 Ohm ±5 % ±200 ppm/°C General Purpose Metal Oxide Resistor
91Ω ±5% 2W ±200ppm/℃ Plugins Through hole mounting 11mm(Length)

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)