Vishay PR01000108207JA100

Fixed Resistor, Metal Film, 0.6W, 0.82ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000108207JA100.

IHS

Datasheet19 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.069
$ 0.069
Stock
0
10,000
Authorized Distributors
4
4
Resistance
820 mΩ
820 mΩ
Mount
Through Hole
-
Case/Package
Conformal
-
Tolerance
5 %
5 %
Power Rating
600 mW
600 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 1.2W, 0.82ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JTR750
Fixed Resistor, Metal Oxide Film, 2W, 0.75ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1FTR750
Fixed Resistor, Metal Oxide Film, 1W, 0.75ohm, 350V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1FBR750
Fixed Resistor, Metal Oxide Film, 1W, 0.75ohm, 350V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay PR01000108207JA100 provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 0.82ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR01 Series Ø2.5x6.5mm 0.6 W 0.82 Ohm ±5% ±250 ppm/K Metal Film Leaded Resistor
Res Metal Film 0.82 Ohm 5% ±250PPM/°C RDL Thru-Hole Bulk
RES M/Film Power; 0207 0R82 5% 1W0 250ppm 12 NC; 230619753827
Power Metal Film Leaded Resistors

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric