Vishay PR01000108202JR500

Fixed Resistor, Metal Film, 1W, 82000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000108202JR500.

IHS

Datasheet19 pages3 years ago

element14 APAC

Newark

X-ON

Inventory History

3 month trend:
-2.05%

CAD Models

Download Vishay PR01000108202JR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.072
Stock
220,396
18,351
Authorized Distributors
6
6
Resistance
82 kΩ
82 kΩ
Mount
-
Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsRSF1JT82K0
Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP3-1879351-6
Fixed Resistor, Metal Film, 1W, 82000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT82K0
Fixed Resistor, Metal Oxide Film, 3W, 82000ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP3-1879353-2
Fixed Resistor, Metal Film, 2W, 82000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879355-2
Fixed Resistor, Metal Film, 3W, 82000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupFMP100JR-52-82K
Ultra Miniature Style Metal Film Resistor 82kOhm 1W 5% Axial T/R

Descriptions

Descriptions of Vishay PR01000108202JR500 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 82000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR01 FIXED RESISTOR Axial Through Hole Resistor ±5% ±250ppm/C 82kOhm 1W
RESISTOR, METAL FILM, RES 82 KILOHMS, 1 W, TOL 5%, AXIAL, CERAMIC HOUSED, CT
RESISTOR, METAL FILM, 82 KOHM, 1 W, ± 5%; RESISTOR, METAL FILM, 82 KOHM, 1 W, ± 5%; Resistance:82kohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:350V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric