Vishay PR01000106200JR500

Fixed Resistor, Metal Film, 1W, 620ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000106200JR500.

IHS

Datasheet19 pages3 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-1.65%

CAD Models

Download Vishay PR01000106200JR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP8-1879350-4
Fixed Resistor, Metal Film, 1W, 620ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879352-0
Fixed Resistor, Metal Film, 2W, 620ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879350-5
Fixed Resistor, Metal Film, 1W, 680ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF12JT560R
Fixed Resistor, Metal Oxide Film, 0.5W, 560ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JA560R
Fixed Resistor, Metal Oxide Film, 2W, 560ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT620R
Fixed Resistor, Carbon Film, 0.125W, 620ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR01000106200JR500 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 620ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR PR01 0.098Diax0.256L 2.50mmx6.50mm 1W 620Ohm ±250ppm/C
RESISTOR, 620 OHMS, 1 W @ +70 C, +/- 5%, 350 VDC (MAX.), AXIAL LEADED, CERAMIC
RESISTOR, METAL FILM, 620 OHM, 1W, 5%, F
RESISTOR, METAL FILM, 620 OHM, 1 W, ± 5%; Resistance:620ohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:350V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR01000106200JR500.