
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A138349CT-ND | 135 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 8-1879352-0 | 0 | 15h | |||||||||
| Heilind Americas | 8-1879352-0 | 0 | 17h | |||||||||
| Heilind Asia | 8-1879352-0 | 0 | 10h | |||||||||
| Newark | RR02J620RTB | 0 | 2K |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1879352-0.
Download TE Connectivity / AMP 8-1879352-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 8-1879352-0 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1879352-0.