Vishay PR01000105101JR500

Fixed Resistor, Metal Film, 1W, 5100ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000105101JR500.

IHS

Datasheet19 pages3 years ago

Newark

Farnell

Future Electronics

X-ON

Inventory History

3 month trend:
-19.38%

CAD Models

Download Vishay PR01000105101JR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 5100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ5K6
Fixed Resistor, Metal Oxide Film, 1W, 5600ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J5K1
CFR50 SERIES AXIAL CARBON FILM RESISTOR 5.1KOHMS +/-5% 0.5W -1200 - 0PPM/DEGC
Stackpole ElectronicsCF12JT5K10
Fixed Resistor, Carbon Film, 0.5W, 5100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT5K10
Fixed Resistor, Carbon Film, 0.25W, 5100ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
RES 4.7K OHM 0.4W 5% AXIAL / 4.7 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film

Descriptions

Descriptions of Vishay PR01000105101JR500 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 5100ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR01 FIXED RESISTOR Axial Through Hole Resistor ±5% ±250ppm/C 5.1kOhm 1W
RESISTOR, METAL FILM, RES 5.1 KILOHMS, 1 W, TOL 5%, AXIAL, CERAMIC HOUSED, CT
Res Metal Film 5.1K Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive T/R
RESISTOR, METAL FILM, 5.1 KOHM, 1 W, ± 5; RESISTOR, METAL FILM, 5.1 KOHM, 1 W, ± 5%; Resistance:5.1kohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:350V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric