TE Connectivity ROX1SJ5K6

Fixed Resistor, Metal Oxide Film, 1W, 5600ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ5K6.

Master Electronics

Datasheet7 pages7 years ago
Datasheet16 pages19 years ago

TE Connectivity

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
+5.72%

CAD Models

Download TE Connectivity ROX1SJ5K6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.022
Stock
227,546
60
Authorized Distributors
6
1
Resistance
5.6 kΩ
5.6 kΩ
Mount
Axial, Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity6-1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 5600ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ5K6
Fixed Resistor, Metal Oxide Film, 3W, 5600ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J5K6
Fixed Resistor, Carbon Film, 0.5W, 5600ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT5K60
Fixed Resistor, Carbon Film, 0.25W, 5600ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT5K60
Fixed Resistor, Carbon Film, 0.25W, 5600ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT5K60
Fixed Resistor, Carbon Film, 0.5W, 5600ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
RES AXIAL / Res Metal Film 5.6K Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive Ammo
TE Connectivity6-1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 5600ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ5K6
Fixed Resistor, Metal Oxide Film, 3W, 5600ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-5K6
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 5.6kOhm 0.25W 1/4W
Fixed Resistor, Metal Film, 2W, 5100ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J5K6
Res, 5K6, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J5K6

Descriptions

Descriptions of TE Connectivity ROX1SJ5K6 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 5600ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 5.6kOhm ±350ppm/C
Through Hole Resistor, Rox Series, 5.6 K; |Te Connectivity Neohm ROX1SJ5K6
RESISTOR, METAL OXIDE, RES 5.6 KILOHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Res Metal Oxide 5.6K Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Resistor, 5K6, 5%, 1W, AXIAL, METAL OXIDE; Resistance:5.6kohm; Product Range:ROX Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Material:Metal Oxide; Temperature Coefficient:± 350ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); External Length / Height:3.5mm; External Width:10mm; Lead Diameter:0.54mm; Lead Length:28mm; No. of Pins:2Pins; Operating Temperature Max:235°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +235°C; Overload Voltage:600V; Resistor Mounting:Through Hole
1W SM M/OX 5% 5K6 Resistance Value: 5.6K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 5.6K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ5K6 | Internal Number: 2-1625886-9 | Alias Number: ROX1SJ5K6JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625886-9