Vishay PR01000103300JA500

Fixed Resistor, Metal Film, 1W, 330ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000103300JA500.

IHS

Datasheet19 pages2 years ago

Burklin Elektronik

Alternate Parts

Price @ 1000
$ 0.062
$ 0.05
Stock
220,344
256,676
Authorized Distributors
2
6
Resistance
330 Ω
330 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay PR01000103300JA500 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 330ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Metal film resistor, 330 Ω, 1 W, ±5 %, PR01000103300JA500
Power Metal Film Leaded Resistors
PR01 5% A5 330R
330 OHM 5% 250PPM 1W
Resistor 330R 5% 1W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric