Vishay PR01000101301JR500

Fixed Resistor, Metal Film, 1W, 1300ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000101301JR500.

IHS

Datasheet19 pages2 years ago

Newark

Farnell

Inventory History

3 month trend:
-29.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsRSF1JT1K30
Fixed Resistor, Metal Oxide Film, 1W, 1300ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT1K30
Fixed Resistor, Metal Oxide Film, 1W, 1300ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP9-1879350-2
Fixed Resistor, Metal Film, 1W, 1300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879350-2
Fixed Resistor, Metal Film, 1W, 1300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879354-8
Fixed Resistor, Metal Film, 3W, 1300ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT1K20
Fixed Resistor, Metal Oxide Film, 2W, 1200ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay PR01000101301JR500 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 1300ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 1.3K Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive AEC-Q200 T/R
Axial FIXED RESISTOR PR01 0.098Diax0.256L 2.50mmx6.50mm 1W 1.3kOhm ±250ppm/C
Resistor;Metal Film;Res 1.3 Kilohms;Pwr-Rtg 1 W;Tol 5%;Axial;Ceramic Housed | BC Components / Vishay PR01000101301JR500
RESISTOR, METAL FILM, 1.3KOHM, 1W, 5%, F
RESISTOR, METAL FILM, 1.3 KOHM, 1 W, ± 5%; Resistance:1.3kohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:350V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR01000101301JR500.