Stackpole Electronics RSMF1JT1K30

Fixed Resistor, Metal Oxide Film, 1W, 1300ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSMF1JT1K30.

IHS

Datasheet9 pages3 years ago

Future Electronics

Stackpole Electronics

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Stackpole Electronics RSMF1JT1K30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.041
Stock
2,660
6,708
Authorized Distributors
5
4
Resistance
1.3 kΩ
1.3 kΩ
Mount
Axial, Through Hole
-
Case/Package
Axial
-
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Stackpole ElectronicsRSF1JT1K30
Fixed Resistor, Metal Oxide Film, 1W, 1300ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT1K20
Fixed Resistor, Metal Oxide Film, 2W, 1200ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP9-1879350-2
Fixed Resistor, Metal Film, 1W, 1300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879350-2
Fixed Resistor, Metal Film, 1W, 1300ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 1300ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT1K30
Res Carbon Film 1.3K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of Stackpole Electronics RSMF1JT1K30 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 1300ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Metal Oxide 1.3K Ohm 5% 1W ±200ppm/C Conformal Coated AXL T/R
RSMF Series 1 W 1.3 kOhm ±5 % ±200 ppm/°C General Purpose Metal Oxide Resistor
Chip Resistor 1.3kΩ ±5% 1W ±200ppm/°C TH 9mm L

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)