Vishay PR01000101001JR500

Fixed Resistor, Metal Film, 1W, 1000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000101001JR500.

IHS

Datasheet19 pages2 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-20.97%

CAD Models

Download Vishay PR01000101001JR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.049
$ 0.049
Stock
249,755
276,355
276,355
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Stackpole ElectronicsRSMF1JT1K00
Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT1K00
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1kOhm 1W
Yageo GroupFMP100JT-52-1K
Fixed Resistor, Metal Film, 1W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT1K10
Fixed Resistor, Metal Oxide Film, 1W, 1100ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR100J1K0
Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
TE Connectivity3-1625885-1
Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR01000101001JR500 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 1000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Metal Film Resistors 1kΩ 1W ±250ppm/℃ ±5% Plugin,D2.5xL6.5mm Through Hole Resistors ROHS
Res Metal Film 1K Ohm 5% 1W ±250ppm/C Conformal Coated AXL T/R Automotive AEC-Q200
PR01 Series Ø2.5 x 6.5 mm 1 W 1 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
RESISTOR, 1 KILOOHMS KILOOHMS, 1 W @ +70 C, +/- 5%, 350 VDC (MAX.), AXIAL LEADED
RESISTOR, METAL FILM, 1KOHM, 1W, 5%; ;ROHS COMPLIANT: YES
RES MTLFLM 1K OHM 5% 1W 250PPM/ C AXL TH
RESISTOR, METAL FILM, 1 KOHM, 1 W, ± 5%;; RESISTOR, METAL FILM, 1 KOHM, 1 W, ± 5%; Resistance:1kohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:350V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric