Vishay PNM0603E5002BST5

Fixed Resistor, Thin Film, 0.15W, 50000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 1.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PNM0603E5002BST5.

Upverter

Datasheet4 pages4 years ago

IHS

Farnell

element14 APAC

X-ON

Inventory History

3 month trend:
-20.54%

CAD Models

Download Vishay PNM0603E5002BST5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity6-2176089-3
Res Thin Film 0603 49.9K Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R
TE Connectivity6-2176089-1
Res Thin Film 0603 47.5K Ohm 0.1% 0.167W ±25ppm/C Pad SMD T/R Medical
TE Connectivity / AMP1625867-7
Surface Mount Thin Film Resistor, RP73 Series, 51.1 kohm, 166 mW, - 0.1%, 100 V
Res Thin Film 0603 47K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.15W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.15W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Vishay PNM0603E5002BST5 provided by its distributors.

Fixed Resistor, Thin Film, 0.15W, 50000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 50K Ohm 0.1% 0.15W ±25ppm/C Sulfur Resistant Pad SMD Medical T/R
Res Thin Film 0603 50K Ohm 0.1% 3/20W ±25ppm/°C Molded SMD T/R
Avnet Japan
0603 (1608Metric) FIXED RESISTOR PNM 0.064Lx0.032W 1.63mmx0.81mm 0.15W 50kOhm ±25ppm/C
50 kOhms 0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur
RES, 50K, 0.1%, 0.15W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 50kohm; Product Range: PNM Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 150mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PNM0603E5002BST5.