TE Connectivity 6-2176089-3

Res Thin Film 0603 49.9K Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-2176089-3.

IHS

Datasheet11 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Inventory History

3 month trend:
+1.95%

CAD Models

Download TE Connectivity 6-2176089-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.056
Stock
59,376
12,448
Authorized Distributors
6
6
Resistance
49.9 kΩ
49.9 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
166 mW
166 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA3AEB4992V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 49.9kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B49K9E1
Res Thin Film 0603 49.9K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
TE Connectivity6-2176089-3
Res Thin Film 0603 49.9K Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupAT0603BRD0749K9L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 49.9kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 6-2176089-3 provided by its distributors.

Res Thin Film 0603 49.9K Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R
Res Thin Film 0603 49.9K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.166W, 49900Ohm, 100V, 0.1% +/-Tol, -25, 25Ppm/Cel, Surface Mount, 0603
THIN FILM FIXED RESISTOR 0603 CASE 49.9KOHM +/-0.1% 0.166W +/-25PPM/DEGC
Surface Mount Thin Film Resistor, RP73 Series, 49.9 kohm, 166 mW, - 0.1%, 100 V RoHS Compliant: Yes
0603 Chip Resistor - Surface Mount ROHS
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 49.9K Ω, .166 W
RP 1J 0.166W 49K9 0.1% 25PPM 1K RL Resistance Value: 49.9K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 49.9K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J49K9BTDF | Internal Number: 6-2176089-3 | TE Connectivity | Holsworthy
RES, 49K9, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 49.9kohm; Product Range: RP73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 166mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J49K9BTDF