Vishay PE30L0FR222KAB

Potentiometer, Cermet, 3W, 2200ohm, 81.2V, 10% +/-Tol, 1 Turn(s)
$ 26.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PE30L0FR222KAB.

IHS

Datasheet6 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
-19.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2012-07-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

POTENTIOMETER, LINEAR, 2K2, 3W, 10%; Track Resistance:2.2kohm; Track Taper:Linea
Potentiometer, Cermet, 1W, 2200ohm, 46.9V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 2200ohm, 46.9V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 2K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6mm (21.89 X 12.5 X 18.25mm) Solder Lug Panel Mount
Panel Control - 3/4" 1-T /Tray Packaging Rohs Compliant: Yes |Bourns, Inc. 3852A-282-202AL
TT ElectronicsP160KNP-0EC15B2K
Potentiometer, Conductive Plastic, 0.2W, 2000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Vishay PE30L0FR222KAB provided by its distributors.

Potentiometer, Cermet, 3W, 2200ohm, 81.2V, 10% +/-Tol, 1 Turn(s)
VISHAY PE30L0FR222KAB Rotary Potentiometer, Cermet, 2.2 kohm, 3 W,10%, PE30 Series, 1 Turns, Linear
Res Cermet POT 2.2K Ohm 10% 3W 1(Elec)/1(Mech)Turns 6mm (19.7 X 70mm) Solder Lug Panel Mount Bulk
POTENTIOMETER, 2K2; Track Resistance:2.2kohm; Track Taper:Linear; No. of Turns:1; Shaft Diameter:6mm; Shaft Length - Metric:50mm; Resistance Tolerance:± 10%; Voltage Rating:600V; Power Rating:3W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Top; SVHC:No SVHC (18-Jun-2012); Body Diameter:19.7mm; Contact Resistance Variation +:3%; Electrical Angular Rotation Tolerance +:10°; Electrical Angular Rotation Tolerance -:10°; External Length / Height:11.5mm; Full Power Rating Temperature:70°C; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Proof Voltage:2500V; Resistance:2.2kohm; Resistor Element Material:Variable Rotary Cermet; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:PE30; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Temperature Coefficient:± 100ppm/°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric