Vishay PB5010-E3/45

ENHANCED ISOCINK+ BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 4.5A, 1000V V(RRM), Silicon
$ 2.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PB5010-E3/45.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages11 years ago

IHS

element14 APAC

Farnell

Inventory History

3 month trend:
-9.61%

CAD Models

Download Vishay PB5010-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RECTIFIER BRIDGE 1000V 35A PB / Diode Rectifier Bridge Single 1KV 4.2A 4-Pin Case PB Tube
PB5006 Series 45 A 600 V Through Hole Enhanced Bridge Rectifier - PB-4
KBL08 Series 800 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4
onsemiDFB20100
Bridge Rectifier Single Phase Standard 1 kV Through Hole TS-6P
onsemiDFB2540
Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon
onsemiDFB2080
Diode Rectifier Bridge Single 800V 20A 4-Pin TS-6P Rail - Rail/Tube

Descriptions

Descriptions of Vishay PB5010-E3/45 provided by its distributors.

ENHANCED ISOCINK+ BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 4.5A, 1000V V(RRM), Silicon
VISHAY PB5010-E3/45 Bridge Rectifier Diode, Single, 1 kV, 45 A, SIP, 1.1 V, 4 Pins
Diode Rectifier Bridge Single 1KV 4.5A 4-Pin Case PB Tube
Avnet Japan
450A 1.1V@22.5A 45A 1kV SIP-4 Bridge Rectifiers ROHS
50A,1000V ENHANCE POWER BRIDGE
BRIDGE RECT 1PHASE 1KV 4.5A PB
DIODE BRIDGE 1000V 4.5A ENH PB
RECTIFIER, BRIDGE, 1000V, 45A, PB; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):45A; Forward Voltage VF Max:1.1V; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:PB; No. of Pins:4; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB5010-E345
  • PB5010-E3\45
  • PB5010E3/45
  • PB5010E345