Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PAT1206E1003BST5

Fixed Resistor, Thin Film, 0.4W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PAT1206E1003BST5.

Newark

Datasheet4 pages5 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.951
$ 0.707
Stock
29,917
50,901
Authorized Distributors
3
6
Resistance
100 kΩ
100 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 100000ohm, 200V, 0.1% +/-Tol, Surface Mount, 1206
Surface Mount Thin Film Resistor, PNM Series, 100 kohm, 400 mW, - 0.1%, 200 V
PanasonicERA6AEB104V
Res Thin Film 0805 100K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB104V
Res Thin Film 0603 100K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AEB104X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 100kΩ 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity1625867-1
Res Thin Film 0603 100K Ohm 0.1% 0.167W ±25ppm/C Epoxy SMD T/R

Descriptions

Descriptions of Vishay PAT1206E1003BST5 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Surface Mount Chip Resistor, Thin Film,; |Vishay PAT1206E1003BST5
Res Thin Film 1206 100kOhm 0.1% 2/5W ±25ppm/°C Molded T/R
Avnet Japan
RES, 100K, 0.1%, 0.4W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 100kohm; Product Range: PAT Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 400mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (27-Jun-2018); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric