Descriptions of Panasonic ERA6AEB104V provided by its distributors.
Res Thin Film 0805 100K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
125mW Thin Film Resistor 100V ±0.1% ±25ppm/℃ 100kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 100K Ohm 0.1% 0.125W(1/8W) ¡À25ppm/¡ãC Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 100000ohm, 100V, 0.1% +/-Tol, Surface Mount, 0805
RES 100K OHM 0.1% 1/8W 0805 / 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Resistor, metal film, SMD 0805 (2012), 100 kΩ, 0.125 W, ±0.1 %, ERA6AEB104V
Metal Film (Thin Film) Chip Resistors, 0.125W, 100000½, 0.1%, 0805, RoHS
Panasonic SCT
Thin Film Resistor,Chip,0805,1/8W, 0.1%
Resistor;Metal Film;Res 100 Kilohms;Pwr-Rtg 0.125 W;Tol 0.1%;SMT;0805;Cut Tape
ERA Series 0805 100 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
100KΩ ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Res, Metal Film (Thin Film), 100Kohm, 0.1%, 0.125W; Resistance:100Kohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case Style:0805 [2012 Metric]; Resistor Technology:Metal Film (Thin Film); Product Range:Era Series Rohs Compliant: Yes |Panasonic ERA-6AEB104V.
RESISTOR, 0805, 100K, 0.1%, 0.125W; Resistance:100kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Series:ERA