
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | PAT0805E1211BST1 | 0 | 1K | 5h | ||||||||
| Arrow Electronics | PAT0805E1211BST1 | 0 | 1K | |||||||||
| Mouser | 71-PAT0805E1211BST1 | 990 | 1 | Tape & Reel | ||||||||
| UnikeyIC | PAT0805E1211BST1 | 990 | 3 | Tape & Reel | 1h | |||||||
| QUARKTWIN TECHNOLOGY LTD | PAT0805E1211BST1 | Contact | >1wk |
Download datasheets and manufacturer documentation for Vishay PAT0805E1211BST1.
Download Vishay PAT0805E1211BST1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay PAT0805E1211BST1 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay PAT0805E1211BST1.