Descriptions of TE Connectivity RP73PF2A1K21BTDF provided by its distributors.
Fixed Resistor, Thin Film, 0.25W, 1210ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
THIN FILM FIXED RESISTOR 0805 CASE 1.21KOHM +/-0.1% 0.25W +/-25PPM/DEGC
Surface Mount Thin Film Resistor, Rp73 Series, 1.21 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes
RES SMD 1.21K OHM 0.1% 1/4W 0805
RES, 1K21, 0.1%, 0.25W, 0805, THIN FILM
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy RP73
RP 2A 0.25W 1K21 0.1% 25PPM 1K RL Resistance Value: 1.21K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 1.21K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF2A1K21BTDF | Internal Number: 1625868-3 | TE Connectivity | Holsworthy
RES, 1K21, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.21kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Resistor Mounting: Surface Mount Device