Vishay PAT0603E4990BSTI

Fixed Resistor, Thin Film, 0.15W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 1.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PAT0603E4990BSTI.

IHS

Datasheet4 pages4 years ago

Alternate Parts

Price @ 1000
$ 1.694
$ 0.557
Stock
0
5,175
Authorized Distributors
2
6
Resistance
499 Ω
499 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
150 mW
150 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-12-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Vishay PAT0603E4990BSTI provided by its distributors.

Fixed Resistor, Thin Film, 0.15W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 499 Ohm 0.1% 0.15W ±25ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
PAT0603 25PPM 499 0.1% S TI e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric