
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 749-PAC100001201FA1000CT-ND | 378 | 1 | Cut Tape | ||||||||
| Newark | PAC100001201FA1000 | 0 | 1K | |||||||||
| Avnet | PAC100001201FA1000 | 0 | 1K | 19h | ||||||||
| Arrow Electronics | PAC100001201FA1000 | 0 | 1K | |||||||||
| UnikeyIC | PAC100001201FA1000 | 378 | 50 | 16h |
Download datasheets and manufacturer documentation for Vishay PAC100001201FA1000.
Download Vishay PAC100001201FA1000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay PAC100001201FA1000 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay PAC100001201FA1000.